
The Hammond 1411Z aluminum desktop enclosure is constructed from aluminum with a grey color finish. It measures 102mm in height, 432mm in length, and 5inch in width. The enclosure is lead-free and available in bulk packaging.
Sign in to ask questions about the Hammond 1411Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1411Z technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 102mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 432mm |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1411 |
| Weight | 1.4lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1411Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
