
This general purpose metal enclosure is made from steel with a grey finish, measuring 10 inches in length, 8 inches in width, and 6 inches in depth. It has an IP66 rating for protection against solid particles and water. The enclosure is approved by UL, CSA, and IEC. It is RoHS compliant and not Reach SVHC compliant.
Hammond 1414N4PHI6 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Depth | 6inch |
| Height | 6inch |
| Housing Color | Grey |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 12lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414N4PHI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
