
The Hammond 1414O10 is a grey steel metal enclosure with a height of 10 inches, length of 16 inches, and width of 14 inches. It features an IP54 rating and is compliant with RoHS regulations. The enclosure is made of steel and metal materials, and is available in a package quantity of one.
Hammond 1414O10 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 10inch |
| Housing Color | Grey |
| Length | 16inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 25lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414O10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
