
This grey steel enclosure is rated for IP54 and meets UL, CSA, and IEC standards. It has a steel body with a grey finish and measures 6 inches in length, width, and height. The enclosure is designed for panel mounting and is available in a single unit quantity.
Hammond 1414PHE technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 4inch |
| Housing Color | Grey |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 5lb |
| Width | 6inch |
| RoHS | Compliant |
No datasheet is available for this part.
