
This grey steel enclosure is rated for IP54 and features a panel mount design. It measures 6inch wide, 6inch deep, and 203mm tall, and weighs 6lb. The enclosure is made from steel and is packaged individually in a box. It is compliant with RoHS regulations and does not contain any SVHC substances. The enclosure is approved by UL, CSA, and IEC.
Sign in to ask questions about the Hammond 1414PHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1414PHG technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 203mm |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 6lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.