
The 1414PHH4 is a grey steel enclosure with a panel mount design, measuring 8 inches in length, width, and height. It has an IP54 rating and is compliant with UL, CSA, and IEC approvals. The enclosure is made of steel and metal materials, and is RoHS compliant.
Sign in to ask questions about the Hammond 1414PHH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1414PHH4 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Height | 4inch |
| Housing Color | Grey |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.