The 1414PHM6 is a steel enclosure with a grey finish, rated to IP54. It measures 14 inches in length, 12 inches in width, and 6 inches in height. The enclosure is panel mount and meets the requirements of UL, CSA, IEC, and NEMA standards. It is compliant with RoHS regulations and is available individually.
Sign in to ask questions about the Hammond 1414PHM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1414PHM6 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 5.64inch |
| Height | 6inch |
| Housing Color | Grey |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 19lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.