Enclosures, Boxes, & Cases 16 x 10 x 6 W/PANEL
Hammond 1414PHN6 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Housing Color | Grey |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 18lb |
| Width | 10inch |
| RoHS | Compliant |
No datasheet is available for this part.