This grey steel enclosure has a metal body and steel material with a panel mount configuration. It measures 12 inches in length, 10 inches in width, and 5 inches in height. The enclosure is rated for IP54 and is made of steel and metal. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1414SCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1414SCK technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 5inch |
| Housing Color | Grey |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 14lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414SCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.