Hammond 1415F technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Height | 7.1inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1415 |
| Weight | 5.8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1415F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
