This grey steel enclosure has a depth of 11 inches and a height of 279mm. It measures 305mm in length and weighs 8.7 pounds. The enclosure is made of steel and is RoHS compliant.
Sign in to ask questions about the Hammond 1415I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1415I technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Depth | 11inch |
| Height | 279mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1415 |
| Weight | 8.7lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1415I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
