
The 1416K steel grey box enclosure is constructed from steel with a grey finish. It measures 7 inches in height, 7 inches in width, and 11 inches in length, and weighs 6 pounds. This enclosure is designed for box mounting.
Hammond 1416K technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 7inch |
| Length | 11inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1416 |
| Weight | 6lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1416K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
