Hammond 1416M technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 8inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | 1416 |
| Weight | 8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1416M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.