
This grey steel box enclosure measures 8 inches in height, 10 inches in width, and 15 inches in length, weighing 10 pounds. It is constructed from steel and metal materials and features a lead-free design. The enclosure is designed for mounting in a box configuration.
Hammond 1416O technical specifications.
| Color | Grey |
| Height | 8inch |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1416 |
| Weight | 10lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1416O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
