
The 1416T steel enclosure is a 10x10x20inch grey box mount enclosure made from steel and metal materials. It is lead free and compliant with standard series 1416. The enclosure is available in a package quantity of one unit. The dimensions of the enclosure are 10inch in height, 10inch in width, and 20inch in length. The weight of the enclosure is 14lb.
Sign in to ask questions about the Hammond 1416T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1416T technical specifications.
| Body Material | Steel |
| Package/Case | 508 |
| Color | Grey |
| Height | 10inch |
| Lead Free | Lead Free |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1416 |
| Weight | 14lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1416T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
