
This general purpose steel enclosure is made from grey metal and measures 24x24x10inch. It is rated for IP54 and complies with UL and CSA approvals. The enclosure is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Hammond 1418J10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1418J10 technical specifications.
| Approvals | UL, CSA |
| Body Color | Grey |
| Color | Grey |
| Height | 10inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1418 |
| Weight | 73lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418J10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.