The Hammond 1418L8 enclosure is a general-purpose steel box with a grey finish, measuring 8 inches in height, 24 inches in width, and 36 inches in length. It features an IP54 rating for protection against solid particles and water spray. The enclosure is made of steel and metal materials, suitable for various applications.
Sign in to ask questions about the Hammond 1418L8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1418L8 technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1418 |
| Weight | 96lb |
| Width | 24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1418L8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.