Hammond 1418N4S16S8 technical specifications.
| Package/Case | 316 |
| Color | Natural, Grey |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | 1418 |
| Weight | 207lb |
| Width | 838mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418N4S16S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
