The Hammond 1418O8 is a grey steel box enclosure with a height of 8 inches, length of 42 inches, and width of 30 inches. It has a weight of 132 pounds and meets IP54 ratings. This enclosure is designed for general use and is available individually.
Hammond 1418O8 technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 42inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1418 |
| Weight | 132lb |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1418O8 to view detailed technical specifications.
No datasheet is available for this part.