
The Hammond 141D is a general purpose transformer with a current rating of 1mA and a DC resistance of 120 ohms. It measures 11.68mm in height, 19.81mm in length, and 16.76mm in width, with a weight of 0.038 pounds. The transformer is available in bulk packaging and is not RoHS compliant. It has a primary impedance of 3 kilohms and a secondary impedance of 1 kilohm.
Hammond 141D technical specifications.
| Current Rating | 1mA |
| DC Resistance (DCR) | 120R |
| Height | 11.68mm |
| Length | 19.81mm |
| Max DC Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 3kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | 141 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 16.76mm |
| RoHS | Not Compliant |
No datasheet is available for this part.