
Audio Transformer 250Vrms 32Ohm Prim. DCR 45Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Current | 2mA |
| Current Rating | 2mA |
| DC Resistance (DCR) | 32R |
| Height | 0.46inch |
| Height - Seated (Max) | 11.68mm |
| Insertion Loss | 2dB |
| Isolation Voltage | 250V |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 141 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 16.76mm |
| RoHS | Compliant |
