Hammond 1421A25W technical specifications.
| Body Material | Plastic |
| Color | White |
| Material | Plastic |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | 1421 |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421A25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
