Hammond 1421ABK500 technical specifications.
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 500 |
| Series | 1421 |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421ABK500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.