Hammond 1421B technical specifications.
| Body Length | 0.5inch |
| Finish | Nickel |
| Head Height | 0.37inch |
| Length | 12.7mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Thickness | 2.29mm |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
