
This rubber mounting accessory is made from black rubber with a diameter of 13.4mm and a weight of 1lb. It has a flat shape and is packaged in bulk. The accessory is not Reach SVHC compliant.
Hammond 1421T2 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Diameter | 13.4mm |
| Height | 3.5mm |
| Housing Color | Black |
| Material | Rubber |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Shape | Round, Flat |
| Weight | 1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421T2 to view detailed technical specifications.
No datasheet is available for this part.
