
HAMMOND 1421T2CL Bumper / Feet, Stick On, Pack 24, Round, Transparent, 3.5 mm, Rubber, Press Fit, 1421 Series
Hammond 1421T2CL technical specifications.
| Body Diameter | 0.5inch |
| Color | Clear, Beige |
| Height | 3.5mm |
| Length | 3.556mm |
| Material | Rubber |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Weight | 1lb |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
