
The Hammond 1421T3 is a rubber enclosure with a black housing and a square shape. It measures 13.4mm in diameter, 12.7mm in width, and 5.8mm in height. The enclosure is made of rubber and is mounted using an adhesive method. It is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1421T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1421T3 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Diameter | 13.4mm |
| Height | 5.8mm |
| Housing Color | Black |
| Material | Rubber |
| Mount | Adhesive |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Shape | Square |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
