
The Hammond 1421T4 is a rubber enclosure with a black housing and a square shape. It has a diameter of 13.4mm and a width of 20.5mm, with a height of 7.6mm. The enclosure is made of rubber and is mounted using an adhesive. The weight of the enclosure is 2.205lb, and it is available in a package quantity of 24. The enclosure is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1421T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1421T4 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Diameter | 13.4mm |
| Height | 7.6mm |
| Housing Color | Black |
| Material | Rubber |
| Mount | Adhesive |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Shape | Square |
| Weight | 2.205lb |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
