
The 1421T8BK is a rubber mounting base with a square shape and adhesive mount. It has a black color and a weight of 2.205lb. The base measures 13.4mm in diameter, 12.1mm in width, and 3.1mm in height. It is manufactured by Hammond and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1421T8BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1421T8BK technical specifications.
| Body Material | Rubber |
| Color | Black |
| Diameter | 13.4mm |
| Height | 3.1mm |
| Housing Color | Black |
| Material | Rubber |
| Mount | Adhesive |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Shape | Square |
| Weight | 2.205lb |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1421T8BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
