
This black rubber grommet has a diameter of 13.4mm and a height of 10.16mm. It is made of rubber and has a weight of 1lb. The grommet is designed for adhesive mounting and is available in a single unit quantity. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Hammond 1421T9BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1421T9BK technical specifications.
| Body Material | Rubber |
| Color | Black |
| Diameter | 13.4mm |
| Height | 10.16mm |
| Housing Color | Black |
| Material | Rubber |
| Mount | Adhesive |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1421 |
| Shape | Round |
| Weight | 1lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1421T9BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
