Hammond 1422N4S16B12F technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Color | Natural, Grey |
| Height | 1832.1mm |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | 1422 |
| Weight | 491lb |
| Width | 1118mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1422N4S16B12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.