
Heavy-duty caster designed for 800lb load capacity, featuring a 2-inch diameter wheel with smooth-rolling ball bearings. This general-purpose enclosure component offers a grey color and rack-style mounting for secure integration. Packaged individually, this caster is part of a series and weighs 5lb.
Hammond 1425PHD technical specifications.
| Bearing Type | Ball |
| Package/Case | 125 |
| Color | Grey |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1425 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1425PHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
