Hammond 1426O technical specifications.
| Body Color | White |
| Body Material | Steel, Aluminium |
| Package/Case | Metal |
| Color | Grey, White, Beige |
| Height | 102mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1426 |
| Weight | 2.7lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1426O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
