
The 1426O-B steel enclosure from Hammond features a blue and black color scheme, measuring 4 inches in height, 7 inches in length, and 10 inches in width. It is constructed from steel and metal materials, with a weight of 2.7 pounds. The enclosure is rated for IP32 and is packaged in bulk quantities. It is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1426O-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1426O-B technical specifications.
| Body Material | Steel, Aluminium |
| Color | Blue, Black |
| Height | 4inch |
| Length | 7inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP32 |
| Reach SVHC Compliant | No |
| Series | 1426 |
| Weight | 2.7lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1426O-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
