
The 1426S-B enclosure is a blue steel and aluminium box with a height of 4 inches, length of 6 inches, and width of 12 inches. It has a weight of 3.2 pounds and is rated for IP32. The enclosure is compliant with RoHS regulations but not Reach SVHC compliant. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1426S-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Blue |
| Body Material | Steel, Aluminium |
| Color | Blue, Black |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1426 |
| Weight | 3.2lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1426S-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
