
This screw mount enclosure is made from steel with a chrome finish, measuring 0.375inch in diameter and 1.299inch in height. It has a length of 111mm and a width of 101mm, with a weight of 7.054792oz. The enclosure is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1427C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1427C1 technical specifications.
| Body Material | Steel, Chrome |
| Color | Chrome |
| Diameter | 0.375inch |
| Finish | Chrome |
| Height | 1.299inch |
| Length | 111mm |
| Material | Steel, Chrome |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 7.054792oz |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.