
This black nylon cable mount is rated IP68 and has a wire/cable diameter of 6.5mm. It is made from nylon and polyamide materials. The weight of the mount is 0.35274oz. It is not halogen free and does not comply with Reach SVHC regulations.
Hammond 1427CG7 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 1427CG |
| Weight | 0.35274oz |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427CG7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.