
The 1427CG9 from Hammond is a cable mount enclosure with a 315 package case and black color. It is not halogen free and made from nylon and polyamide materials. The enclosure is rated for IP68 and has a weight of 0.35274 ounces. It is not Reach SVHC compliant.
Hammond 1427CG9 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 1427CG |
| Weight | 0.35274oz |
| Wire/Cable Diameter | 3.556mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427CG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.