Hammond 1427D10 technical specifications.
| Color | Silver, Chrome, Black |
| Material | Plastic, Matte |
| Mount | Wire |
| Mounting Hole Spacing | 254mm |
| Package Quantity | 1 |
| Series | 1427 |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.