
Metal DIN rail clip kit for 42mm DIN rail. Constructed from anodized aluminum and galvanized steel, this mounting hardware features a beige and clear finish. With a height of 51mm, length of 1.65 inches, and width of 51.36mm, it offers robust and reliable enclosure mounting. This RoHS compliant component is lead-free.
Hammond 1427DIN42M technical specifications.
| Package/Case | Metal |
| Color | Beige, Clear |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Material | Aluminium, Steel, Anodized, Galvanized |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1427 |
| Weight | 2.116438oz |
| Width | 51.36mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427DIN42M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
