
The 1427 Series Metal Enclosure from Hammond is a beige and clear enclosure with a height of 51mm. It is made of aluminium and is lead free. The enclosure is available individually and has a weight of 3.174657oz. The dimensions of the enclosure are 51.36mm in width and 2.95inch in length.
Hammond 1427DIN75M technical specifications.
| Package/Case | Metal |
| Color | Beige, Clear |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 2.95inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 3.174657oz |
| Width | 51.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1427DIN75M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.