Hammond 1427J technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Finish | Chrome |
| Height | 0.19inch |
| Material | Vinyl |
| Mount | Screw, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 5.291094oz |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.