
The 1431-18BK3 rack mount enclosure from Hammond is a steel and metal enclosure with a black finish. It measures 13.5 inches in length and 5 inches in width, with a height of 0.032 inch. The enclosure is designed for rack mounting and has a package quantity of one unit. It is not Reach SVHC compliant.
Hammond 1431-18BK3 technical specifications.
| Package/Case | 127 |
| Color | Black |
| Height | 0.032inch |
| Length | 13.5inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 5inch |
| Weight | 2.205lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-18BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
