
This grey steel rack enclosure measures 4inch in length, width, and height, with a weight of 1.543lb. It is made of steel and metal materials. The enclosure is packaged in bulk and is not Reach SVHC compliant. It is part of the 1431 series and is categorized as a general enclosure.
Sign in to ask questions about the Hammond 1431-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1431-20 technical specifications.
| Color | Grey |
| Height | 0.032inch |
| Length | 17inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 4inch |
| Weight | 1.543lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
