
The Hammond 1431-20BK3 is a black steel chassis mount enclosure with a size of 4inch x 4inch x 3inch. It is made of steel and metal materials, with a weight of 2.205lb. The enclosure is packaged in bulk and has a packaging quantity of 1. It is not Reach SVHC compliant.
Hammond 1431-20BK3 technical specifications.
| Color | Black |
| Height | 3inch |
| Length | 17inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 4inch |
| Thickness | 0.4inch |
| Weight | 2.205lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.