Hammond 1431-22 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 0.032inch |
| Length | 12inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 8inch |
| Weight | 2.205lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
