
This general purpose steel chassis is made of metal and measures 10inch in width and length, with a height of 0.032inch. It is available in black color and is mounted on a chassis. The packaging is in bulk and the weight is 2.205lb.
Hammond 1431-29BK3 technical specifications.
| Color | Black |
| Height | 0.032inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 10inch |
| Weight | 2.205lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-29BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.