
This general purpose metal enclosure is made of steel and measures 2 inches in height, 17 inches in length, and 10 inches in width. It has a thickness of 0.4 inches and a weight of 3.748 pounds. The enclosure is packaged in bulk and is not Reach SVHC compliant. The manufacturer's part number for this item is 1431-30BK3, and it belongs to the 1431 series.
Hammond 1431-30BK3 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 2inch |
| Length | 17inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 10inch |
| Thickness | 0.4inch |
| Weight | 3.748lb |
| Width | 10inch |
| RoHS | Compliant |
No datasheet is available for this part.
