Racks & Rack Cabinet Accessories STEEL PANEL 4 X 4 BLK CVR - 1441-6BK3
Hammond 1431-6BK3 technical specifications.
| Color | Black |
| Height | 0.032inch |
| Length | 4inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 4inch |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.