
This aluminum chassis mount is 10 inches in size, 14 inches in width, and 1mm in height. It is made of aluminum and metal materials, with a lead-free composition. The packaging is in bulk, with a package quantity of one. The enclosure is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1434-1410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1434-1410 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 356mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1434 |
| Size | 10inch |
| Thickness | 0.051inch |
| Weight | 4.585615oz |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-1410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
